• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol DG2102 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noi

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

ARB. Function generator DG2102

  • 100 MHz bandwidth
  • 2 Outputs
  • Sine, square, triangle, pulse, noise, DualTone, harmonic, arbitrary functions 160 built-in.

Technical specifications

  • 16 Mpts waveform memory
  • Impedance 50 Ω
  • Display: Color TFT 10.9 cm, 480 x 272 pixels
  • Length: 319 mm
Signal output type

Sine, square, triangle, pulse, noise, DualTone, Harmonic, Arbitrary

Product type

Mains-powered

Frequency range

0.000001 Hz - 100 MHz

Signal output types

Sinus

Rectangle

Noise

Pulse

Triangle

Arbitrary

Frequency range (sine)

1 μHz - 100 MHz

Distortion factor (sine)

<1 %

Frequency range square wave

1 μHz - 25 MHz

Frequency range triangle

1 μHz - 2 MHz

ARB frequency range

1 µHz - 20 MHz

SCS-accredited certification body

Internal modulation

AM, FM, PM, ASK, FSK, PSK, PWM

Frequency reading (external)

1 µHz - 250 MHz

Dim

(W x H) 262 mm x 112 mm

Weight

3.2 kg

Max. frequency

100 MHz

Min. frequency

0.000001 Hz

Features

Modulation

incl. cycle counter

Calibration service

10 calibration values per range

Width

262 mm

Height

112 mm

Interfaces

RS232

LAN

USB

Voltage supply

Mains

Type

DG2102

Documents & Downloads

Datasheet

Datasheet 2453306 Rigol DG2102 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noi

User & Safety Instructions

User & Safety Instructions 2453306 Rigol DG2102 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noi

User & Safety Instructions 2453306 Rigol DG2102 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noi

User & Safety Instructions 2453306 Rigol DG2102 Mains-powered Calibrated to (SCS-accredited certification body) 0.000001 Hz - 100 MHz Sinus, Rectangle, Noi

Description

The model DG2102 has 2 output channels as well as an internal spear of 16 Mpts. In addition to the typical radio tioen, you will find over 160 built-in arbitrary signals such as ECG, Gauss curves, Lorentz, dual tone, expotential rise and fall. Highest signal quality of 1ppm, at 16Bit resolution.

This text is machine translated.

Features

  • Modulation types as ON, FM, PM, ASK, FSK, PSK and PWM etc.

Scope of delivery

  • BNC cable;
  • USB connection cable
  • Quick Guide
  • Power cable.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration. Your right to cancel does not apply to this product.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.