• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol PCA1500 Clamp meter

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7,109.00 / piece)
€ 7,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

800 mA

A DC reading range (max.)

500 A

A AC reading range (min.)

800 mA

Amperage reading range AC (max.)

500 A

Frequency range

DC 2 MHz

Interfaces

BNC

Height

27 mm

Width

69 mm

Length

176 mm

Weight

52 g

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

PCA1500

Dim

(L x W x H) 176 x 69 x 27 mm

Interfaces

BNC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615532 Rigol PCA1500 Clamp meter

Warranty Terms

Warranty Terms 2615532 Rigol PCA1500 Clamp meter

Description

This device can be connected directly to a BNC input connector of a waveform meter. As soon as it is clamped by the sensor head to a conductor to be measured, it can easily detect the current waveform.

This text is machine translated.

Features

  • Highly accurate current detectionSimple current measurementSimple protection function when the input is too high

System requirements

  • For Rigol oscilloscope series DS-MSO7000 (DS7014, DS7024, DS7034, DS7054, MSO7014, MSO7024, MSO7034, MSO7054), MSO8000 (MSO8064, MSO8104, MSO8204) AND DS70000 (DS70304, DS70504)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)