• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol RP1002C Clamp meter

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,979.00 / piece)
€ 1,979.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

20 mA

A DC reading range (max.)

70 A

A AC reading range (min.)

20 mA

Amperage reading range AC (max.)

70 A

Frequency range

DC 1 MHz

Interfaces

BNC

Power supply (details)

RP1000P

Height

36 mm

Width

81 mm

Length

262 mm

Weight

310 g

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

RP1002C

Dim

(L x W x H) 262 x 81 x 36 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615541 Rigol RP1002C Clamp meter

Warranty Terms

Warranty Terms 2615541 Rigol RP1002C Clamp meter

Description

The RP1002C current probe allows an oscilloscope to display AC and DC signals up to 70 A peak. The RP1001C-current switch can also measure AC and DC.

This text is machine translated.

Scope of delivery

  • 1 x clamp-on ammeter

System requirements

  • Can be used for all Rigol oscilloscopes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)