• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rigol RP1006C Clamp meter

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6,109.00 / piece)
€ 6,109.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

RP1006C

  • Requires the RP1000P power supply for the supply

Technical specifications

Product type

Clamp meter

Amperage reading range DC (min.)

800 mA

A DC reading range (max.)

500 A

A AC reading range (min.)

800 mA

Amperage reading range AC (max.)

500 A

Frequency range

DC 2 MHz

Interfaces

BNC

Power supply (details)

RP1000P

Height

27 mm

Width

69 mm

Length

176 mm

Weight

520 g

Manufacturer's standards (no certificate)

Current reading

AC/DC

Type

RP1006C

Dim

(L x W x H) 176 x 69 x 27 mm

Interfaces

BNC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2615545 Rigol RP1006C Clamp meter

Warranty Terms

Warranty Terms 2615545 Rigol RP1006C Clamp meter

Description

This current probe can be connected directly to a BNC input connector of a waveform meter measuring device. By clamping the sensor head onto a conductor to be measured, the probe can easily detect the current waveforms.

This text is machine translated.

Features

  • Highly accurate current detectionSimple current measurementSimple protection function when the input is too high

Scope of delivery

  • 1 x clamp-on ammeter

System requirements

  • RP1000P supply is required. Can be used for all Rigol oscilloscopes

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)