• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3238.824 Fan and filter 24 V DC (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)

1/8
Image similar
Product type
Fan and filter
Operating voltage
24 V DC
Width
148.5 mm
Height
148.5 mm
Depth
82.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Fan and filter

Type

SK 3238.824

Features

EMC

Operating voltage

24 V DC

Air flow rate

53 m³/h

Compatible with

Rittal

IP54

Width

148.5 mm

Height

148.5 mm

Depth

82.5 mm

Dim

(W x H x D) 148.5 x 148.5 x 82.5 mm

Weight

0.9 kg

Content

1 pc(s)

RAL no.

7035

Mounting type

Section rail mount

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3588653 Rittal SK 3238.824 Fan and filter 24 V DC (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3588653 Rittal SK 3238.824 Fan and filter 24 V DC (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)

User & Safety Instructions 3588653 Rittal SK 3238.824 Fan and filter 24 V DC (W x H x D) 148.5 x 148.5 x 82.5 mm 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 593.96*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)