
Technical specifications
- Packaging type
Piece
- Product type
Fan and filter
- Type
SK 3239.824
- Features
EMC
- Operating voltage
24 V DC
- Air flow rate
100 m³/h
- Compatible with
Rittal
IP54
- Width
204 mm
- Height
204 mm
- Depth
105 mm
- Dim
(W x H x D) 204 x 204 x 105 mm
- Content
1 pc(s)
- RAL no.
7035
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3588648 Rittal SK 3239.824 Fan and filter 24 V DC (W x H x D) 204 x 204 x 105 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3588648 Rittal SK 3239.824 Fan and filter 24 V DC (W x H x D) 204 x 204 x 105 mm Piece 1 pc(s)
User & Safety Instructions 3588648 Rittal SK 3239.824 Fan and filter 24 V DC (W x H x D) 204 x 204 x 105 mm Piece 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 532.97*
What kind of Electrical Enclosure Ventilation are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































