• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rittal SK 3245.918 Fan and filter 174.6 W (W x H x D) 323 x 323 x 156 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Fan and filter
Power
174.6 W
Noise emission (max.)
72 dBa
Width
323 mm
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 499.00 / piece)
€ 499.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: plastic
  • Dimensions: Width 323 mm
  • Height: 323 mm
  • Depth: 156 mm
  • Benefit: Highest air output by pleated filter in the delivery state
  • Easy change of filter through a new opening mechanism at the lamellar grid
  • Faster mounting on the cabinet by optimized latching hooks
  • Diagonal fan technology provides for a more even and constant ventilation of the control cabinet through higher pressure stability
  • Installation without any tools
  • Colour RAL 9005
  • Design: Wall-mounting
  • EC
  • Rated operating voltage 100 V - 130 V, 1~, 50 Hz/60 Hz
  • Sound pressure level: At 50 Hz: 72 dB(A)
  • Operating temperature range --25°C...55°C.
  • Nominal capacity Pel: At 50 Hz: 174.6 W.
  • Rated current max.: At 50 Hz: 2.52 A
  • Storage temperature range -25°C...70°C.
  • Fuse: Circuit breaker / safety fuse 6 A
  • Protection class NEMA: Type 1
  • Type 12 with fleece filter/line filter
  • Type 3
  • Type 3R with fleece filter/fluted filter and water spray hood
  • Fan: Diagonal, EC-motor
  • Air flow free-blowing (with fleece filter): At 50 Hz: 931 m³/h.
  • Installation depth: 136 mm
  • Mounting cut-out width: 292 mm
  • Outbreak - Height 292 mm
  • Air power with associated outlet filter incl. nonwoven filter: At 50 Hz: 728 m³/h.
  • Interfaces: 0 - 10 V/PWM input
  • Speed output
  • Air performance free-blowing (with folded filter): At 50 Hz: 1,161 m³/h.
  • At 60 Hz: 1,161 m³/h
  • Protection class IP according to IEC 60 529: IP51 with fleece filter/flted filter
  • IP52 with folded filter and absorbent mat
  • IP56 with fleece filter/line filter and jet-water hood
Packaging type

Piece

Product type

Fan and filter

Type

SK 3245.918

Features

Fan

Min. operating voltage

100 V

Max. operating voltage

130 V

Operating voltage

100 - 130 V

Max. current consumption

2.52 A

174.6 W

Noise emission (max.)

72 dBa

Air flow rate

1161 m³/h

Compatible with

Rittal

Factory colour

Black (RAL 9005)

Min. temperature

-25 °C

Max. temperature

+55 °C

IP51

IP52

IP56

Width

323 mm

Height

323 mm

Depth

156 mm

Dim

(W x H x D) 323 x 323 x 156 mm

Weight

0.000

Content

1 pc(s)

Snap mounting

Black

323 mm

323 mm

161 mm

9005

AC

FALSE

1

FALSE

IP54

TRUE

TRUE

FALSE

FALSE

1161 m³/h

TRUE

TRUE

12

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3386710 Rittal SK 3245.918 Fan and filter 174.6 W (W x H x D) 323 x 323 x 156 mm Piece 1 pc(s)

Description

SK Blue e+ filter fan, EC technology, 1161 m³/h, 100 V - 130 V, 1~  , 50 Hz/60 Hz, BHT 323 x 323 x 156.5 mm, RAL 9005

The energy-efficient design with EC technology is characterized not only by its first-time IoT capability. The Blue e+ filter fan also opens the door to many other advantages – from energy efficiency to monitoring and sustainability to a higher air output (175 - 1,160 m³/h).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 662.97*

What kind of Electrical Enclosure Ventilation are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)