
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 6,605.00 / piece)
€ 6,605.00
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Or SCI LOSCOPE 300MHZ, 4 HAN channels
- 300 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
300 MHz
- Resolution
10 Bit
- Screen size
10.1" Touchscreen
- Oscilloscope features
Mixed signal (MSO)
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Power supply (details)
100 - 240 V AC
- Dim
(L x W x H) 152 x 390 x 220 mm
- Weight
2500 g
- No. of digital inputs (max.)
16
- Display
1280 x 800 pixels (WXGA)
- Width
390 mm
- Height
220 mm
- Length
152 mm
- Channel memory depth
20 MP
- Type
R&S®RTB24-300
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3389183 Rohde & Schwarz R&S®RTB24-300 Digital 300 MHz 20 MP 10 Bit Mixed signal (MSO) 1 pc(s)
Description
Power of Ten for every task, every day
The R&S®RTB 2 series oscilloscopes combine the "Power of Ten" with intelligent operating concepts of ept en, making them the ideal Univer tools for students, electronics enthusiasts, technicians and engineers. As the successor to the extremely powerful R&S®RTB2000, the R&S®RTB 2 series features a 10-bit A/D converter, 10 MPpoints memory and a 10.1-inch touchscreen.
In addition, the R&S®RTB 2 series has an integrated arbitrary generator and the function "History and segmented memory". Moreover, all the RTB 2 models are MSO-enabled, so that one can use up to 16 digital channels with the corresponding probe heads.
These oscilloscopes have four times the vertical resolution compared to a conventional 8-bit A/D converter, whereby consistently high sampling rates are achieved. With the largest display and highest resolution in its class, they offer extensive functionality for Univer health laboratories, troubleshooting embedded designs during development, and production and service departments.
The R&S®RTB 2 series is the perfect solution for those who need precise and reliable measurements.
This text is machine translated.
The R&S®RTB 2 series oscilloscopes combine the "Power of Ten" with intelligent operating concepts of ept en, making them the ideal Univer tools for students, electronics enthusiasts, technicians and engineers. As the successor to the extremely powerful R&S®RTB2000, the R&S®RTB 2 series features a 10-bit A/D converter, 10 MPpoints memory and a 10.1-inch touchscreen.
In addition, the R&S®RTB 2 series has an integrated arbitrary generator and the function "History and segmented memory". Moreover, all the RTB 2 models are MSO-enabled, so that one can use up to 16 digital channels with the corresponding probe heads.
These oscilloscopes have four times the vertical resolution compared to a conventional 8-bit A/D converter, whereby consistently high sampling rates are achieved. With the largest display and highest resolution in its class, they offer extensive functionality for Univer health laboratories, troubleshooting embedded designs during development, and production and service departments.
The R&S®RTB 2 series is the perfect solution for those who need precise and reliable measurements.
This text is machine translated.
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























