• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rothenberger FF44060 Drill bit 1-piece 62 mm 1 pc(s)

Product type
Drill bit
Drill hole Ø
62 mm
Material
Diamond
Material suitability
Marble
Masonry
Concrete
Flintlime brick
Working length
430 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slide-NTBK DX HIGH SPEED Plus,1.1/4", D=62

  • Space Welding: State-of-the-art cold welding technology. Use of the complete diamond segment without loss through neutral zonePRISMACUT: Four drilling lenses on the diamond segment improve the drilling performance and at the same time ensure optimum water coolingExact rotation reduces the wearVery easy to cut for a secure section in free hand operation

Technical specifications

  • Protection class IP 20Drill stroke 430 mm
Product type

Drill bit

Drill hole Ø

62 mm

Material

Diamond

Material suitability

Marble

Masonry

Concrete

Flintlime brick

Working length

430 mm

Total length

430 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797998 Rothenberger FF44060 Drill bit 1-piece 62 mm 1 pc(s)

Description

Installers, service technicians or electricians can use the hand-held or stationary core drilling system and use the DX-High Speed Plus diamond drill crown to produce drill holes in reinforced concrete (wet), masonry or sand lime (both dry) in a depth of 430 mm without extension.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)