• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 101008 HSS Quick-helix drill bit Total length 103 mm Triangular shank 1 pc(s)

Image similar
Product type
Quick-helix drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Triangular shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RUKO 101008 HSS Quick-helix drill bit Total length 103 mm Triangular shank 1 pc(s)

  • Göße 8
  • Shape C: Cross-ground
  • This text is machine translated.

Technical specifications

  • Peak angle 118 °
  • Cone angle 20-30 °
  • right hand cutting
Product type

Quick-helix drill bit

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Triangular shank

Shank Ø

9 mm

Total length

103 mm

Drill hole diameter

5 - 31 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205508 RUKO 101008 HSS Quick-helix drill bit Total length 103 mm Triangular shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205508 RUKO 101008 HSS Quick-helix drill bit Total length 103 mm Triangular shank 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)