• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 101056 101056 HSS Step drill bit Total length 107 mm Triangular shank 1 pc(s)

1/4
Image similar
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Triangular shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Step drill HSS, spiral-grooved with cross-polished section

  • 4.0 / 6.0 / 12.0 / 15.0 / 18.0 / 21.0 / 24.0 / 27.0 / 30.0 / 33.0 / 36.0 / 39.0 mm

Technical specifications

  • Size No.: 5
  • Number of stages: 13
  • Peak angle 118 °
  • 90 ° step angle
Product type

Step drill bit

Tip angle

118°

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Triangular shank

Shank Ø

10 mm

Total length

107 mm

Drill features

Spiral groove

Drill hole diameter

4 - 39 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205516 RUKO 101056 101056 HSS Step drill bit Total length 107 mm Triangular shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205516 RUKO 101056 101056 HSS Step drill bit Total length 107 mm Triangular shank 1 pc(s)

Description

The deep-ground and spiral-shaped clamping groove offers absolute smoothness and high cutting performance. In particular, chips that do not break are cleanly transported away as with a twist drill. This reduces the formation of surface-mounted cutting edges and cold welding on the cutting edges. The cone makes it easier to pull back when the metal sheet is drilled through.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 82.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)