• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 101068F-1 HSS Step drill bit Total length 68 mm Triangular shank 1 pc(s)

1/4
Image similar
Product type
Step drill bit
Content
1 pc(s)
Material
HSS
Material suitability
Metal
Tool holder
Triangular shank
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HSS-TiAIN step drill bits, spiral-etched with cross-ground joint

  • 6.0 / 8.0 / 10.0 / 12.0 / 14.0 / 16.0 / 18.0 mm

Technical specifications

  • Number of stages: 7
  • Peak angle 118 °
  • 90 ° step angle
Product type

Step drill bit

Content

1 pc(s)

Material

HSS

Material suitability

Metal

Tool holder

Triangular shank

Shank Ø

10 mm

Total length

68 mm

Drill hole diameter

6 - 18 mm

Documents & Downloads

Datasheet

Datasheet 2205519 RUKO 101068F-1 HSS Step drill bit Total length 68 mm Triangular shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205519 RUKO 101068F-1 HSS Step drill bit Total length 68 mm Triangular shank 1 pc(s)

Description

Specially designed for drilling crash barriers. Use up to 3.5 mm material thickness. Cooling not necessary but recommended. (Stand-by increase)

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)