• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 108226 108226 Tap drill bit set 26 mm high alloyed 1 pc(s)

Image similar
Product type
Tap drill bit set
Drill hole Ø
26 mm
Material
HSS
Material suitability
Steel
Light metal
Cast steel
Non-ferrous metal
Working length
30.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tap drill bit set

Drill hole Ø

26 mm

Material

HSS

Material properties

high alloyed

Material suitability

Steel

Light metal

Cast steel

Non-ferrous metal

Working length

30.0 mm

Total length

63.0 mm

Length

63 mm

Tool holder

Weldon shank

Shank Ø

19 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205746 RUKO 108226 108226 Tap drill bit set 26 mm high alloyed 1 pc(s)

Description

30.0 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)