• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 108305 108305 Ejector pin 6.4 mm 1 pc(s)

Image similar
Product type
Ejector pin
Drill hole Ø
6.4 mm
Material
HSS
Material suitability
HSS
Working length
55.0 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For core drill bits: 55 mm cutting depth
Product type

Ejector pin

Drill hole Ø

6.4 mm

Material

HSS

Material suitability

HSS

Working length

55.0 mm

Total length

102.0 mm

Length

102 mm

Tool holder

Weldon shank

Shank Ø

6.35 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205745 RUKO 108305 108305 Ejector pin 6.4 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205745 RUKO 108305 108305 Ejector pin 6.4 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)