• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 214090 HSS-G Metal twist drill bit 9 mm Total length 125.0 mm DIN 338 Cylinder shank 1 pc(s)

1/2
Image similar
Product type
Metal twist drill bit
Drill hole Ø
9 mm
Content
1 pc(s)
Material
HSS-G
Material suitability
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twist drill bit DIN 338 type N, HSS-G

  • Right hand cutting
  • This text is machine translated.

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Type

Shape C: Cross-ground

Drill hole Ø

9 mm

Tip angle

118°

Content

1 pc(s)

Material

HSS-G

Material suitability

Metal

Tool holder

Cylinder shank

Working length

45.00 mm

Total length

125.0 mm

Documents & Downloads

Datasheet

Datasheet 2205619 RUKO 214090 HSS-G Metal twist drill bit 9 mm Total length 125.0 mm DIN 338 Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205619 RUKO 214090 HSS-G Metal twist drill bit 9 mm Total length 125.0 mm DIN 338 Cylinder shank 1 pc(s)

Description

Powerful, ground standard spiral drill made of high-performance high-speed work steel. The fully ground twist drill has a precise concentricity. Due to the cross-grinding this drill has a good centering and requires a low feed force.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.27*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)