• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 215035 HSSE-Co 5 Metal twist drill bit 3.5 mm Total length 70.0 mm cobalt DIN 338 Cylinder shank 1 pc(s)

Image similar
Product type
Metal twist drill bit
Drill hole Ø
3.5 mm
Content
1 pc(s)
Material
HSSE-Co 5
Material suitability
Metal
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

78 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Peak angle 130 °
Product type

Metal twist drill bit

DIN standard

DIN 338

Type

Shape C: Cross-ground

Drill hole Ø

3.5 mm

Tip angle

36°

Content

1 pc(s)

Material

HSSE-Co 5

Material properties

cobalt

Material suitability

Metal

Tool holder

Cylinder shank

Working length

17.5 mm

Total length

70.0 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2205640 RUKO 215035 HSSE-Co 5 Metal twist drill bit 3.5 mm Total length 70.0 mm cobalt DIN 338 Cylinder shank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2205640 RUKO 215035 HSSE-Co 5 Metal twist drill bit 3.5 mm Total length 70.0 mm cobalt DIN 338 Cylinder shank 1 pc(s)

Description

Powerful, high-performance right-hand cutting drill with excellent resistance to hot hardness. Ideal for drilling rust, acid and heat-resistant steel with high strength.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)