• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO 228080 HSSE-Co 5 Twist drill bit 8 mm Total length 117 mm DIN 338 1 pc(s)

1/2
Product type
Twist drill bit
Drill hole Ø
8 mm
Content
1 pc(s)
Material
HSSE-Co 5
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 15.99
-25 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting direction right-hand cutting
  • Trisurface shank
  • Picturing form C: Cross-ground
Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

8 mm

Tip angle

135°

Content

1 pc(s)

Material

HSSE-Co 5

Material suitability

Metal

Working length

75 mm

Total length

117 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290844 RUKO 228080 HSSE-Co 5 Twist drill bit 8 mm Total length 117 mm DIN 338 1 pc(s)

Description

Ø 8.0 x 117 x 75 mm. This high-performance spiral drill has been specially developed for portable use in drills and cordless drill bits (best performance up to 5.0 mm material thickness). - This high-performance spiral drill has been specially developed for portable use in drills and cordless drills (best performance up to 5.0 mm material thickness). The three-area shank provides for an excellent fixing in the drill chuck with low effort. In addition, the shaft provides for an optimum power transmission. No twisting of the drill! The 135º high-performance cutting edge ensures very high centering accuracy, especially in handheld applications with the cordless drill driver. The blade prevents slipping when drilling on curved surfaces. Increased battery life by reducing cutting forces. The black chamfer increases the wear resistance and prevents cold welding and body cutting. The 40º twist angle enables a perfect and fast chip removal and provides for high cutting speeds with increased stability and accuracy. HSS Co 5: High-performance high-speed working steel with 5% cobalt content. High toughness and heat resistance, for drilling in hard-to-work materials with a strength of up to 1100 N/mm².

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 52.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)