• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RUKO A214220 Twist drill bit set 1 Set

Product type
Twist drill bit set
Content
1 Set
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 224.99 / piece)
€ 224.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Twist drill bit set

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205741 RUKO A214220 Twist drill bit set 1 Set

Description

Powerful, ground spiral drill made of high-performance high-speed work steel.
The fully ground twist drill has an increased concentricity.

Application areas: For steel, cast steel alloyed and unalloyed (up to 900 N/mm² strength), gray, temperature, sphero and die casting, sintered iron, nickel silver, graphite, kurz­spanende aluminum alloys, brass and bronze.

This text is machine translated.

Scope of delivery

  • Each 10 x Ø 1, 0 mm to 8, 0 mm x 0, 5 mm increasing
  • Each 5 x Ø 8, 5 mm to 13, 0 mm x 0, 5 mm rising
  • Each 10 x Ø 3, 5 mm + Ø 4, 2 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)