• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 221175.002 Home 501 LED/18W-3000K D3 LED ceiling light LED (monochrome) 18 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall ceiling light Home 501 LED/18W-3000K D3

  • Very low installation height
  • Frameless lamp in 3 sizes
  • This text is machine translated.

Technical specifications

Dim

(Ø x H) 300 mm x 48 mm

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

48 mm

18 W

(Ø)

300 mm

Protection class

I

IP40

Factory colour

White

Material

Plastic

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

1650 lm

Description

Features

  • Very low installation height
  • 3 sizes frameless lamp
  • uncompromising combination of design, Price and performance
  • pleasantly homogeneous illumination thanks to LED flat boards
  • Simple commissioning through quick-mounting adapter and via plug + play connector
  • LED life 35,000 h (L70)
  • Galvanized steel plate fittings
  • with bayonet fixing
  • Plastic housing (polycarbonate)
  • Diffuser made of plastic (polycarbonate) opal
  • Housing and diffuser tight connected

Scope of delivery

  • Wall ceiling light Home 501 LED/18W-3000K D3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.