• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312188.002.1 Hemis LED/15,2W-4000K 300x300x3 LED ceiling light LED (monochrome) 15 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling LAMP Hemis LED/15,2W-4000K 300x300x3

  • Power= 15 W
  • Total luminous flux= 1900 lm
  • White

Technical specifications

Dim

(L x W x H) 300 x 300 x 33 mm

Product type

LED ceiling light

Width

300 mm

Bulb type

LED (monochrome)

Height

33 mm

Length

300 mm

15 W

Protection class

I

IP40

Factory colour

White

Material

Aluminium

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

1900 lm

UKCA

yes

Description

Features

  • Glare-free LED ceiling light with lens optics
  • Compact slim design, total height less than 33 mm
  • Simple start-up via plug & play connector
  • Spacious cable connection room, ideal for looping through
  • Sealing tape on the back of the lamp connects seamlessly with the underground.Thanks to UGR 22, it is ideally suited for corridors, stairwells, shops, schools, meeting rooms, Break rooms
  • Up to 70% energy saving compared to conventional configurations
  • Efficiency up to 125 lm/W
  • LED life 50,000 h (L70, B10)
  • Color reproduction Ra 80
  • Holder metal powder-coated
  • with bayonet fixing
  • Housing plastic (polycarbonate)
  • Diffuser with lens optics
  • Housing and diffuser screwed together

Scope of delivery

  • Ceiling LAMP Hemis LED/15,2W-4000K 300x300x3

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.