• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312185.002.1 Hemis LED/14,3W-4000K D300,H33 LED ceiling light LED (monochrome) 15 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Ceiling LAMP Hemis LED/14,3W-4000K D300,H33

  • Power= 15 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Dim

(Ø x H) 300 mm x 33 mm

Type

Circular

No. of bulbs

1

Product type

LED ceiling light

Width

300 mm

Bulb type

LED (monochrome)

Height

33 mm

Rating per bulb

15 W

Depth

33 mm

15 W

(Ø)

300 mm

Light features

Incl. ballast

Protection class

I

IP40

Factory colour

White

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

4000 K

Colour temperature range

4000 K

Total luminous flux

1800 lm

1800 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234348 RZB 312185.002.1 Hemis LED/14,3W-4000K D300,H33 LED ceiling light LED (monochrome) 15 W White

Description

Features

  • Glare-free LED ceiling light with lens optics
  • Compact slim design, total height less than 33 mm
  • Simple commissioning via plug & play plug-in connection
  • Spacious cable connection room, ideal for looping through
  • Sealing tape on the back of the lamp connects without gaps with the surface
  • Thanks to UGR 22, ideally suitable for corridors, stairwells, shops, schools, meeting rooms, Break rooms
  • Up to 70% energy saving compared to conventional configurations
  • Efficiency up to 125 lm/W
  • LED life 50,000 h (L70, B10)
  • Color reproduction Ra 80.Holder metal powder-coated
  • with bayonet fixing
  • Housing plastic (polycarbonate)
  • Diffuser with lens optics
  • Housing and diffuser screwed together

Scope of delivery

  • Ceiling LAMP Hemis LED/14,3W-4000K D300,H33

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.