• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 311165.962.1.79 Flat Polymero TC-DE/2x18W LED ceiling light LED (monochrome) 18 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall ceiling lamp Flat Polymero TC-DE/2x18W

  • Power= 18 W

Technical specifications

Dim

(Ø x H) 460 mm x 120 mm

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

120 mm

18 W

(Ø)

460 mm

Protection class

I

IP40

Factory colour

White

Material

Steel

n.rel.

Light bulb included

Yes

UKCA

yes

Description

Features

  • Holder powder-coated metal
  • Mounting of the cover with pressure lock
  • Cover plastic (PMMA) opal

Scope of delivery

  • Wall ceiling lamp Flat Polymero TC-DE/2x18W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.