• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 312366.002.1 Sidelite ECO LED/29W-4000K 119 LED ceiling light LED (monochrome) 29 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Built-in lamp Sidelite ECO LED/29W-4000K 119

  • Power= 29 W
  • Total luminous flux= 3500 lm
  • White

Technical specifications

Dim

(L x W) 1195 mm x 1195 mm

Product type

LED ceiling light

Width

1195 mm

Bulb type

LED (monochrome)

Length

1195 mm

29 W

Protection class

II

IP20

Factory colour

White

Material

Aluminium

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

3500 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234322 RZB 312366.002.1 Sidelite ECO LED/29W-4000K 119 LED ceiling light LED (monochrome) 29 W White

Description

Features

  • High-cost lamp series with progressive LED-technology, consisting of ceiling, wall, insert, installation, and hanging lamps for interior rooms
  • excellently suitable for office areas (UGR 19) and display workplaces (BAP) gem
  • DIN EN 12464-1
  • suitable for use in the food, And beverage industry
  • Lightguide and diffuser made of yellow-free PMMA with fine microprismatic
  • RZB SIDELITE technology: Lateral light coupling for above-average homogeneous light density distribution
  • LED life 50,000 h (L70, B10)
  • Flicker 5%
  • Simple converter installation by rotating plug system and extended converter connection cable to the lamp
  • Versions with smart+free Bluetooth control for wireless networking and operation via Android / iOS device, Free app available for download
  • Frame aluminum white powder-coated
  • Diffuser made of plastic (PMMA) micro-prismatic
  • Display according to EN 12464-1
  • Diffuser and LightGuide made of yellow-free plastic (PMMA)
  • Side light coupling with LED
  • Lamp (LED) included in delivery
  • External operating device
  • Lamp can be ordered separately by means of accessories Can be used as an attachment or pendant lamp

Scope of delivery

  • Built-in lamp Sidelite ECO LED/29W-4000K 119

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.