• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 221181.002.1 Home 503 LED/25W-4000K 30 LED ceiling light LED (monochrome) 25 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall ceiling lamp Home 503 LED/25W-4000K 30

  • Very low installation height
  • Uncompromising combination of design, price and performance
  • This text is machine translated.

Technical specifications

Dim

(L x W x H) 300 x 300 x 40 mm

Product type

LED ceiling light

Width

300 mm

Bulb type

LED (monochrome)

Height

40 mm

Length

300 mm

25 W

Protection class

I

IP20

Factory colour

White

Material

Plastic

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

2150 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2234237 RZB 221181.002.1 Home 503 LED/25W-4000K 30 LED ceiling light LED (monochrome) 25 W White

Description

Features

  • Very low construction height
  • uncompromising combination of design, Price and performance
  • pleasantly homogeneous illumination thanks to LED flat boards
  • Simple commissioning through quick-mounting adapter and via plug + play connector
  • LED life 35,000 h (L70)
  • Galvanized steel plate fitting
  • with fixing screws
  • Plastic housing (polycarbonate)
  • Diffuser made of plastic (polycarbonate) opal
  • Fixed housing and diffuser connected

Scope of delivery

  • Wall ceiling lamp Home 503 LED/25W-4000K 30

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.