• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 221188.002 Home 506 LED/15W-3000K 21 LED ceiling light LED (monochrome) 15 W White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wall ceiling lamp Home 506 LED/15W-3000K 21

  • Power= 15 W
  • Total luminous flux= 1300 lm
  • White

Technical specifications

Dim

(L x W x H) 210 x 210 x 53 mm

Product type

LED ceiling light

Width

210 mm

Bulb type

LED (monochrome)

Height

53 mm

Length

210 mm

15 W

Protection class

I

IP20

Factory colour

White

Material

Plastic

n.rel.

Colour

White

Light bulb included

Yes

Total luminous flux

1300 lm

Description

Features

  • Very low height
  • Corona effect through side light emission
  • uncompromising combination of design, Price and performance
  • pleasantly homogeneous illumination thanks to LED flat boards
  • Simple commissioning through quick-mounting adapter and via plug + play connector
  • LED life 35,000 h (L70)
  • Galvanized steel plate fitting
  • with fixing screws
  • Plastic housing (polycarbonate)
  • Diffuser made of plastic (polycarbonate) opal
  • Fixed housing and diffuser connected

Scope of delivery

  • Wall ceiling lamp Home 506 LED/15W-3000K 21

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.