• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

RZB 931186.0031 Home 110 LED/7W-3000K D90,H9 LED ceiling light LED (monochrome) Built-in LED 7 W Anthracite

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Build-up downlight Home 110 LED/7W-3000K D90,H9

  • Power= 7 W
  • Total luminous flux= 570 lm
  • White

Technical specifications

Dim

(Ø x H) 90 mm x 95 mm

Type

Circular

No. of bulbs

1

Product type

LED ceiling light

Bulb type

LED (monochrome)

Height

95 mm

Built-in LED

Rating per bulb

7 W

Depth

95 mm

7 W

(Ø)

90 mm

Light features

Incl. ballast

Protection class

I

IP54

Factory colour

Anthracite

Material

Aluminium

n.rel.

Colour rendering index

80-89

Colour

White

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Total luminous flux

570 lm

570 lm

UKCA

yes

Description

Features

  • The clear design language supports applications in modern architecture
  • straightforward minimalist appearance
  • Powder-coated aluminum die-cast housing
  • Clear glass cover
  • Lamp (LED module) included in delivery

Scope of delivery

  • Build-up downlight Home 110 LED/7W-3000K D90,H9

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.