
EAN:
Part number:
Item no:
Total (€ 975.00 / piece)
€ 975.00
incl. VAT
14-day return policy included
Highlights & Details
Samsung S942B Galaxy S26 5G 512 GB enterprise (black)
- Impressive fast: Fluid AI usage and high performance with a modern 2 nm processor
- Smart supports: Reply or share effortlessly – with proactive AI support from Now Nudge
- Security integrates trust on enterprise-grade security that keeps your sensitive information where it belongs on your device
- 15.93 cm (6.3 inch) Dynamic AMOLED 2x display with up to 120 Hz
- 12 GB RAM and 512 GB internal memory
- Enterprise Edition 7 years of operating system and security updates and 1 year Knox Suite for device management (from global launch)
Technical specifications
- Maximum frame rate 240 fps
- NanoSIM + eSIM card type
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac),Wi-Fi 6 (802.11ax),Wi-Fi 6E (802.11ax),Wi-Fi 7 (802.11be)
- USB-plug USB type-C
- USB version 3.2 Gen 1 (3.1 Gen 1)
- Form factor: Bars
- SUPPORTED AUDIO FORMATS: MP3, M4A, 3GA, AAC, OGA, OGG, WAV, AMR, AWB, FLAC, MEDIUM, MIDI, XMF, MXMF, IMY, RTTTL, RTTX, OTA, DFF, DSF, APE
- Installed operating system: Android™ 16.0
- USB Type-C charging port: Yes
- Battery life per cycle:3060 min.
- Battery life in cycles: 1200
- Reliability class in case of repeated free fall: A.
- Reproducibility class C
- Product type
Smartphone
- Type
Galaxy S26
- GSM standard
5G
LTE/4G
- Factory colour
Black
- Processor cores (No.)
10 x
- CPU speed
2.76 GHz
- Operating system (Version)
Android™ 16
- Display (cm)
16 cm
- Screen size diagonal (inches)
6.3 inch
- Display resolution
2340 x 1080 Pixel
- Resolution of built-in camera
50 MP
- Front camera resolution
12 MP
12 GB
- Memory capacity
512 GB
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.4
- Battery capacity
4300 mAh
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
IP68
- Width
71.7 mm
- Height
149.6 mm
- Depth
7.2 mm
- Weight
167 g
A (A - G)
- Charging capacity (min.)
10 W
- Charging capacity (max.)
25 W
- Display properties
AMOLED
- Fingerprint
Yes
- Playback of
MP3
M4A
- Frame rate
120 Hz
- Charging method (Power Delivery)
with USB Power Delivery
- CPU series
Samsung Exynos
- Material (details)
Aluminium
- CPU turbo clock speed (max.)
3.8 GHz
- Processor/type
2600
- UKCA
yes
- Face recognition
yes
- Wireless charging
yes
- AC adapter included
no
- User memory
475.4 GB
- Image stabilizer
yes
- Video capture resolution (max)
7680 x 4320 p
- Auto focus
yes
- Portrait mode
yes
- Removable battery
no
- Short Message Service (SMS)
yes
- Continuous video playback time
30 h
- Multimedia Messaging Service (MMS)
yes
yes
- Position location
yes
- Night mode
yes
- Second rear camera resolution (numeric)
10 MP
- Rear camera aperture number
1.8
- Second rear camera aperture number
2.4
- Front camera aperture number
2.2
- MIMO
yes
- BeiDou
yes
- Galileo
yes
- Quasi-Zenith Satellite System (QZSS)
yes
- Voice over LTE (VoLTE) supported
yes
- SIM card ejector pin
yes
- Third rear camera resolution (numeric)
12 MP
- Third rear camera aperture number
2.2
- Rear camera flash
yes
- Geomagnetic sensor
yes
- Hall sensor
yes
- Camera High Dynamic Range (HDR) mode
yes
- Digital zoom
30 x
- Slow motion mode
yes
- Fast charging
yes
- Waterproof up to
1.5 m
- Video call
yes
- Optical zoom
2 x
- Barometer
yes
- Proximity sensor
yes
- Ambient light sensor
yes
- Video stabilizer
yes
- Accelerometer
yes
- Gyroscope
yes
- Wi-Fi Direct
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3731689 Samsung Galaxy S26 512 GB Black EEC A (A - G) 16 cm (6.3 inch) Smartphone
Description
An intelligent companion for professional use. The Galaxy S26 Enterprise Edition is designed for professional use – for employees in companies and for self-employed persons who work flexibly and on the move. On-Device AI features can take your work context into account and support you in a situational manner without leaving sensitive information. Processing is done directly on the smartphone and is secured by built-in security mechanisms to keep you in control. Are you looking for a digital assistant in everyday life? Now Nudge is an all-inclusive feature of the Galaxy S26 series that can proactively suggest appropriate actions in compatible apps before you ask. It helps you reply to messages and share media. The clear, bright display supports concentrated work even in changing light conditions. For self-employed and mobile professionals, camera and scan functions make it easier to capture documents, receipts or sketches directly in the workflow. Companies also benefit from centralized management, regular updates and predictable security over several years. This creates a business smartphone that adapts to different work situations – from individual workstations to professionally managed equipment fleets.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Samsung Galaxy S26
- Battery (built-in)
- Data Cables
- Slot tool
- Quick guide
What kind of Smartphones are you looking for?
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Gigaset smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































