• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung INR21700-40T Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4000 mAh 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LiNiMnCo02 battery

  • High discharge currents
  • Raw cell
  • Thermally stable and high energy density

Technical specifications

  • Charging according to CC-CV characteristic curve
Size

21700

Product type

Non-standard battery (rechargeable)

Technology

Li-ion

Dim

(Ø x H) 21.22 mm x 70.3 mm

Voltage

3.6 V

Capacity (mAh, Ah)

4000 mAh

Special-purpose battery features

Flat top

Max. charge voltage

4.2 V

Max. charging current

6000 mA

Terminal voltage

2.5 V

Discharge current (max.)

45 A

Continuous discharge

0.8 A

Min. temperature

-20 °C

Max. temperature

+60 °C

Height

70.3 mm

(Ø)

21.22 mm

Weight

70 g

Content

1 pc(s)

Type

INR21700-40T

Rechargeable

Yes

Integrated surge protection

No

Documents & Downloads

Datasheet

Datasheet 2114677 Samsung INR21700-40T Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4000 mAh 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2114677 Samsung INR21700-40T Non-standard battery (rechargeable) 21700 Flat top Li-ion 3.6 V 4000 mAh 1 pc(s)

Description

The powerful 21700 battery was developed for high discharge currents. In addition to industry, applications include power stations or model construction. Without protective circuit.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)