• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung Neo QLED Q8FA Vision AI QLED TV 214 cm 85 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,869.00 / piece)
€ 1,869.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung 85" QLED Q8F 4K Vision AI Smart TV (2025)

  • Screen size diagonal: 214 cm (85 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): E (A - G)
  • Image enhancement: 50 Hz
  • Recording function: via USB

Technical specifications

Features

Amazon Alexa compatibility

Apple AirPlay/AirPlay 2 compatibility

Recording mode

CI+

Dolby Atmos™ support

Google Assistant compatibility

HDR

QLED TV

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

QLED TV

Screen size diagonal (inches)

85 inch

Frame rate

50 Hz

Image enhancement

50 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

76 inch - 88 inch

Network/internet function

Amazon Alexa

Apple AirPlay

Apple AirPlay 2

Apps

Bluetooth®

DLNA

Google Assistant

Hbb TV

LAN

Smart TV

Web Browser

WiFi

Show more
Wi-Fi

built-in

No. of HDMI connections

3

No. of USB ports

2 x

Interfaces

HDMI™

USB

RJ45

Digital audio (optical)

CI+ slot

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

Audio power (max.)

20 W

Recording function

via USB

Display technology

QLED

600 x 400 mm

Wall mounting option

Yes

Factory colour

Black

Width

1900.9 mm

Height

1141.9 mm

Depth

365.6 mm

Height (without base)

1086.1 mm

Device depth (without stand)

26.9 mm

Weight

41.3 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

E (A - G)

Dim

(W x H x D) 1900.9 x 1141.9 x 365.6 mm

Viewing angle

178°

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

215.9 cm

Screen size diagonal (cm)

214 cm

Screen size diagonal (inches)

85 inch

Power consumption (ON)

128 W

Standby consumption

0.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415352 Samsung Neo QLED Q8FA Vision AI QLED TV 214 cm 85 inch EEC E (A - G) CI+, DVB-C, DVB-S2, DVB-T2, PVR ready, QLED, Smart

Description

Scope of delivery

  • Premium solar Smart remote
  • User manual.
  • Power Cables
  • Full Motion Slim Wall Mount (Y22)
  • This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)