• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Samsung "The Frame" 4K Vision AI QLED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, QLED, Smart TV, UHD, W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 995.00 / piece)
€ 995.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Samsung 43" the frame 4K Vision AI Smart TV (2025)

  • Screen size diagonal: 108 cm (43 inch)
  • Ultra HD (3840 x 2160 Pixel)
  • Reception: DVB-T2 (aerial), DVB-C (cable), DVB-S2
  • Energy efficiency rating (calc): G (A - G)
  • Image enhancement: 50 Hz
  • Recording function: None

Technical specifications

Features

Amazon Alexa compatibility

Apple AirPlay/AirPlay 2 compatibility

CI+

HDR

QLED TV

Smart TV

Ultra HD

Manufacturer

Samsung

Product type

QLED TV

Screen size diagonal (inches)

43 inch

Frame rate

50 Hz

Image enhancement

50 Hz

Reception

DVB-T2 (aerial)

DVB-C (cable)

DVB-S2

Display size

41 inch - 43 inch

Network/internet function

Amazon Alexa

Apple AirPlay 2

Apple AirPlay

Apps

Bluetooth®

Hbb TV

LAN

Smart TV

Web Browser

WiFi

Wi-Fi

built-in

No. of HDMI connections

4

No. of USB ports

2 x

Interfaces

HDMI™

USB type A

USB C®

RJ45

Digital audio (optical)

RS232c

CI+ slot

Wi-Fi 5 (IEEE 802.11ac)

Bluetooth

Audio power (max.)

20 W

Recording function

None

Display technology

QLED

200 x 200 mm

Wall mounting option

Yes

Factory colour

Black

Width

969.5 mm

Height

591.9 mm

Depth

196.8 mm

Height (without base)

557.8 mm

Device depth (without stand)

24.9 mm

Weight

8.9 kg

Weight, information

with base

Power supply (details)

220–240 V

Power supply (LOV)

mains-powered

G (A - G)

Dim

(W x H x D) 969.5 x 591.9 x 196.8 mm

Viewing angle

89°

Screen resolution

Ultra HD (3840 x 2160 Pixel)

Display (cm)

109.2 cm

Screen size diagonal (cm)

108 cm

Screen size diagonal (inches)

43 inch

Power consumption (ON)

52 W

Standby consumption

0.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3415340 Samsung "The Frame" 4K Vision AI QLED TV 108 cm 43 inch EEC G (A - G) CI+, DVB-C, DVB-S2, DVB-T2, QLED, Smart TV, UHD, W

Description

Scope of delivery

  • Premium solar Smart remote
  • One Connect Box
  • Slim Fit wall holder
  • Base
  • User manual.
  • Power Cables
  • This text is machine translated.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)