• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 200362 SHT 8800 Water detector for analogue inputs

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 105.00
-24 %
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Cable length 4 m
  • Cable: 3 x 0.14 square millimeter
  • Cable assignment: Green=0V, brown=Ub, white=output
  • Material: Plastic, impact-resistant, tough-elastic
  • Surface contacts: V4A / stainless steel
  • Functional range: -15 degrees / + 50 degrees
  • Operating voltage Ub: 12V= to 24V=
  • Output voltage LO/HI: 0.7V / Ub - 0.7V
  • Output impedance: Approx. 500 Ohm
  • IP68 rating
  • Screw hole Ø 3.2 mm
Product type

Water detector

Detector features

for analogue inputs

Operating voltage

12 - 24 V

Width

12 mm

Height

10 mm

Depth

34 mm

Dim

(W x H x D) 12 x 10 x 34 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2239464 Schabus 200362 SHT 8800 Water detector for analogue inputs

User & Safety Instructions

User & Safety Instructions 2239464 Schabus 200362 SHT 8800 Water detector for analogue inputs

Description

Sensor with two V4A metal contacts molded in plastic housing. As soon as water or another conductive liquid touches the two contacts, the output voltage increases from close to 0V to just below the applied operating voltage. The sensor cables can be easily extended (cross-section: 3 x 0.14 square millimeter

Water sensor with cast electronics - ideal for the assignment of previously unused analogue inputs in home automation and building control technology - corrosion-resistant casting for highest safety and durability for floor mounting - screw-on compact, heavy design, tough-elastic, impact-resistant, conditional protection against accidental entry.

The SHT 8800 water sensor is not suitable for connection to Schabus water detectors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)