Suspension float switch with weight and PG screw connectionFor attachment to cable, for barrels, shafts and tanks with horizontal lid
Technical specifications
Electrical connection: Cable 6 m.Mech. Cable connection: PG screw connectionTrack tube: Ø 7 mm made of PPFloat: Ø 23 mm made of PPSwitching function: Opener (NC) / closer (NO)Max. SWITCHING VOLTAGE 25 V AC / 60 V DCmax. switching current 500 mAMax. breaking capacity 10 WTemperature range -20°. . . Max. 80 °C.Protection class: IP68Density of medium: Min. 0.7 g/cm³Pressure: DepressurizedInstallation position: Vertical, free-hangingDimensions switch: H = 58 mm x Ø = 23 mmDimensions Weight: H = 15.5 mm x Ø = 40 mm
Accessories for water detectorThe hanging float switch made of plastic is reliable, maintenance and wear-free and easy to install. The switching contact closes at a level of approx. 4 cm and activates the input of the water detector. By turning the float body upside down, you also get the reverse switching function.The hanging float switch has a built-in weight, so that the float switch always hangs vertically in fluid-free media. The cable is held securely by a PG screw connection, can be positioned continuously and can thus be suspended from above in shafts, tanks or barrels. No further assembly work is required, e.g. with angles and rods.
This text is machine translated.
Features
Plastic material (polypropylene, POM and ABS)Cable length 6 mNC contact / NO contact – the reverse contact function is obtained by turning the float body overSuitable for all liquids with a density of at least 0.7 g/cm³ e.g. water, heating oil, diesel, vegetable oil, lubricating oils, among others
Accessories for water detectorThe hanging float switch made of plastic is reliable, maintenance and wear-free and easy to install. The switching contact closes at a level of approx. 4 cm and activates the input of the water detector. By turning the float body upside down, you also get the reverse switching function.The hanging float switch has a built-in weight, so that the float switch always hangs vertically in fluid-free media. The cable is held securely by a PG screw connection, can be positioned continuously and can thus be suspended from above in shafts, tanks or barrels. No further assembly work is required, e.g. with angles and rods.
This text is machine translated.
Features
Plastic material (polypropylene, POM and ABS)Cable length 6 mNC contact / NO contact – the reverse contact function is obtained by turning the float body overSuitable for all liquids with a density of at least 0.7 g/cm³ e.g. water, heating oil, diesel, vegetable oil, lubricating oils, among others