• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300217 SHT 217 Water leak detector incl. external sensor mains-powered

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Water detector SHT 217

  • Simple installation (230 V socket output)
  • Audio and visual warning
  • In addition power on, for example, pump

Technical specifications

  • Switching capacity 3500 W/16 A.
  • Cable length 2.8 m.
Product type

Water leak detector

Detector features

incl. external sensor

Mounting type

Adapter

Operating voltage

230 V

Power supply (LOV)

mains-powered

Sound pressure

80 dB

Max SPL (per channel)


> 95 dB (0.5 m distance)

Width

57 mm

Height

121 mm

Depth

38 mm

Weight

275 g

Dim

(W x H x D) 57 x 121 x 38 mm

Power consumption (idle/triggered)

0.002 A

Function

Water leak detector

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754000 Schabus 300217 SHT 217 Water leak detector incl. external sensor mains-powered

User & Safety Instructions

User & Safety Instructions 754000 Schabus 300217 SHT 217 Water leak detector incl. external sensor mains-powered

Conformity certificate

Conformity certificate 754000 Schabus 300217 SHT 217 Water leak detector incl. external sensor mains-powered

Description

The water detector SHT 217 is a ready to plug pump control system which, when it reaches a certain water level, switches the connected water pump on. An audible and visual warning signals the change of the water level.

Scope of delivery

  • Water monitor with sensor for pump control
  • Installation materials
  • User manual.

More interesting products

(*All information is plus legal VAT)