Sensor cable: 2-pole, non-stationary, white/black, 2 m, extendable on request (max. 1500 meter)
Drying time: Approx. 15 seconds
Product type
Water leak detector
Detector features
incl. external sensor
Operating voltage
230 V
Power supply (LOV)
via mains outlet
Sound pressure
80 dB
Width
57 mm
Height
121 mm
Depth
38 mm
Dim
(W x H x D) 57 x 121 x 38 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3059286 Schabus 300262 SHT 262 Aquastop Water leak detector incl. external sensor via mains outlet
Description
The Aquastop SHT 262 with sensor cable is a protection system with unit shut down. The electronic alarm and disconnecting device detects the slightest amount of liquid and turns off the connected equipment. In this way, the stop of the device is activated. With acoustic and visual warning.
Application areas In case of water intrusion, device switch off Protection against leakage for appliances with water consumption (e.g. washing machine and dishwasher) Connection of a solenoid shut-off valve that is closed without current
The Aquastop SHT 262 with sensor cable is a protection system with unit shut down. The electronic alarm and disconnecting device detects the slightest amount of liquid and turns off the connected equipment. In this way, the stop of the device is activated. With acoustic and visual warning.
Application areas In case of water intrusion, device switch off Protection against leakage for appliances with water consumption (e.g. washing machine and dishwasher) Connection of a solenoid shut-off valve that is closed without current