• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300720 SHT 5009 Water detector mains-powered

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Water sensor SHT 5009 for floor mounting

  • ideal for low floor and velour carpetsCan be screwed on to the floor, protected against entry and can be partially overdrivenCable can be extended up to 50 m.

Technical specifications

  • Cable length: 2 mCable 2 x 0.14 mm²Material: Plastic, impact-resistant, tough-elasticSurface contacts: Nickel-plated brassFunctional range: -15 °C / + 50 °C.Diameter screw hole 3.2 mm
Product type

Water detector

Mounting type

Floor fixed

Power supply (LOV)

mains-powered

Width

29 mm

Height

9 mm

Depth

40 mm

Dim

(W x H x D) 29 x 9 x 40 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2627041 Schabus 300720 SHT 5009 Water detector mains-powered

Description

Sensor with three plate electrodes, which are cast in plastic housing. As soon as water or any other conductive liquid connects the electrodes, the water detector triggers an alarm. The cables of the sensor can be extended to up to 50 m. (Cross-section 2 x 0.14 mm²).

This text is machine translated.

Scope of delivery

  • Water sensor with 2 m cable
  • Fittings.

More interesting products

(*All information is plus legal VAT)