Accessories for SHT 5000 and SHT 5001 and as overflow detector for SHT 5002Simply lay down: Secure ground contact completely without mounting!
Technical specifications
Max. Horizontal height = ball diameter 20 mmElectrode gap 43 mmMinimum conductivity 30 µsMinimum conductivity: 60 µs (perfectly sufficient for usual drinking, drinking, rain, machine and gray water!)Cable length: 2.5 meters (special lengths on request)Cable 2 x 0.14 mm² – LiYY – Ø 3.2 mmDimensions lying without cable (Ø x H): 70 x 20 mmElectrode material: V2A stainless steel, turned blank
Product type
Water detector
Mounting type
Floor
Weight
100 g
UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2627040 Schabus 300721 SHT 5090 Water detector
User & Safety Instructions
User & Safety Instructions 2627040 Schabus 300721 SHT 5090 Water detector
Description
Whether under the radiator, under washing machines and washing machines or simply under the shower cavity: Nobody wants to drill their tiles to fit one of the many available water sensors.Simply laying it down only works rarely, it always needs some weight to push the contacts securely on the ground and the lines are usually quite rigid, the light sensors will sooner or later lift off the ground.Our new SHT 5090 water sensor comes into play here: Its own weight of around 100 grams and its compact dimensions make it possible to simply place the sensor on the surface to be monitored and connect it to one of our fixed installation water detectors SHT 5000, SHT 5001 or SHT 5002.With the three ball electrodes the best connection to the ground and always stable stability is ensured. Even if you place your sensor upright on the wall in the absence of a suitable place, e.g. behind a cabinet, the two correct balls always touch the floor and your water detector will reliably and safely alert any water that may occur.Completely without mounting or fixing the sensor!
Whether under the radiator, under washing machines and washing machines or simply under the shower cavity: Nobody wants to drill their tiles to fit one of the many available water sensors.Simply laying it down only works rarely, it always needs some weight to push the contacts securely on the ground and the lines are usually quite rigid, the light sensors will sooner or later lift off the ground.Our new SHT 5090 water sensor comes into play here: Its own weight of around 100 grams and its compact dimensions make it possible to simply place the sensor on the surface to be monitored and connect it to one of our fixed installation water detectors SHT 5000, SHT 5001 or SHT 5002.With the three ball electrodes the best connection to the ground and always stable stability is ensured. Even if you place your sensor upright on the wall in the absence of a suitable place, e.g. behind a cabinet, the two correct balls always touch the floor and your water detector will reliably and safely alert any water that may occur.Completely without mounting or fixing the sensor!