• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schabus 300746 SHT 5020 Aqua Scanner Additional sensor for water leak detector

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Aqua-Scanner SHT 5020

  • 2 m long sensor
  • Multiple application options
  • As accessories for Schabus water detector SHT 5000, 5001 and 5002

Technical specifications

  • Sensor cable:
  • 2-pin, non-located cable
  • Ø 4.5 mm nominal
  • 2*30 AWG, sheathing conductive fluoropolymer
  • 2 m, extendable on request
  • Up to 1500 meters max. System length
  • Weight 500 g/15 m.
  • Colour: White/black
  • Abrasion resistance: T > 65 cycles in accordance with UL 719
  • Continuous operating temperature max.: + 70 °C.
  • Leak size: Max. 50 mm at each point (tap water)
  • Drying time approx. 15 seconds
Product type

Additional sensor for water leak detector

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3015950 Schabus 300746 SHT 5020 Aqua Scanner Additional sensor for water leak detector

User & Safety Instructions

User & Safety Instructions 3015950 Schabus 300746 SHT 5020 Aqua Scanner Additional sensor for water leak detector

Description

The Aqua Scanner SHT 5020 is a 2 meter long sensor (extendable on request), which over its entire length reacts sensitively to individual drops of water. The mechanically strong cable, resistant to corrosion and abrasion, consists of two sensor wires, embedded in a fluoropolymer carrier rod. Due to the robust cable construction with conductive polymer technology and fluoropolymer design detection, no metal is exposed. To clean it, you can wipe it with a clean, damp cloth.

For connection to the Schabus water detector, only a LiYY control cable with 2 x 0.14 mm² is suitable, which can be ordered separately.

Application areas
- Accessories for Schabus water detector SHT 5000, 5001 and 5002
- 100 % made in Germany
- For laying under kitchen and bathroom furniture
- Under aquariums
- Among other facilities where water can escape from a surface
- Under pipes, tubs, tanks …
- For internal projects such as data centers/control rooms/HVAC/IOT

No matter where … whether kitchen cabinets, laundries, bathroom furniture or the aquarium in the living room: The SHT 5020 Aqua scanner detects water leaks everywhere and alerts you before any serious damage occurs. You can lay the sensor cables comfortably, inconspicuously and over a large area. So you cover the entire area reliably and don't have to look for the deepest point where the water would collect.
The Aqua Scanner is Ideal for laying under kitchen and bathroom furniture, around aquariums, under water pipes or around tanks.
Ideal for mounting at the bottom of pipes, around containers, in heat insulation at the roof or under the screed, above all also to be sprayed with stone wool in fire-protected cable ducts.
Can also be used in data centers, control rooms, in the heating/ventilation/air-conditioning technology and in IOT projects (Internet of Things).

Specifications:
- mechanically strong
- Resistant to corrosion and abrasion
- Two sensor wires, in fluoropolymer carrier rod
- Sensor cable dries within 15 seconds and resets automatically

Please order separately:
For connection to the Schabus water detector SHT 5000, 5001 or 5002 by means of thin, unshielded LiYY control cable with 2 x 0.14 mm², e.g. max. 20 meters LIYY line per scanner.

Application area:
Aquarium, Bathroom, Office, Heating room, HVAC, control rooms, kitchen, production site, data centers, pipes, Tanks, Tanks, Tea/Coffee Maker, Meeting rooms, Laundry rooms, Accessories Schabus water sensor.

This text is machine translated.

Scope of delivery

  • Sensor
  • Sensor cable 2 m.

More interesting products

(*All information is plus legal VAT)