
Number
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Category: ISO-housing fittedSeries SILProtection system: IP65Lighting: No.Can be labeled: No.Colour: Lower part dark gray/upper part yellowEquipped: YesBlocking collar: YesUnlocking mechanism: Clockwise and anti-clockwise rotationSwitching position display: YesTamper-proof: YesSTANDARDS: EN 60947-5-1, EN 60947-5-5, EN 60068, EN ISO 13850Contact type 1NC + 1NOCable entry: M12 4-pin, A-codedApproval function: No.
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
for emergency power-off
- Unlocking mechanism
Turn
- Lighting type
None
- Contact type
1 breaker
1 maker
- Connection
M12 plug
- Functions
latch
IP65
- Type
SIL_QRSKUVOI_M12
- Content
1 pc(s)
- Casing/button colour
Dark grey
Yellow
Documents & Downloads
Datasheet
Datasheet 2865215 Schlegel Kill switch for emergency power-off 1 breaker, 1 maker IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2865215 Schlegel Kill switch for emergency power-off 1 breaker, 1 maker IP65 1 pc(s) Piece
Description
SIL mounting base 1 f. yellow/black M12 connection
This text is machine translated.
This text is machine translated.































