
Total (€ 83.99 / piece)
€ 83.99
incl. VAT
14-day return policy included
Technical specifications
- Category: ISO-housing fittedSeries SILProtection system: IP65Lighting: No.Can be labeled: No.Colour: Lower part dark gray/upper part yellowEquipped: YesBlocking collar: YesUnlocking mechanism: Clockwise and anti-clockwise rotationSwitching position display: YesTamper-proof: YesSTANDARDS: EN 60947-5-1, EN 60947-5-5, EN 60068, EN ISO 13850Contact type 2NC + 1NOCable entry: M12 8-pin, A-codedApproval function: No.
- Packaging type
Piece
- Product type
Kill switch
- Switch/button features
Surface mount
- Unlocking mechanism
Turn
- Print motif
EMERGENCY STOP
- Lighting type
None
- Contact type
2 breakers
1 maker
- Connection
M12 plug
- Functions
latch
IP65
- Type
SIL_QRSKUVOOIM12
- Content
1 pc(s)
- Casing/button colour
Dark grey
Yellow
Documents & Downloads
Datasheet
Datasheet 2865216 Schlegel Kill switch Surface mount 2 breakers, 1 maker IP65 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2865216 Schlegel Kill switch Surface mount 2 breakers, 1 maker IP65 1 pc(s) Piece
Description
SIL build-in housing 1-f. yellow/black populated
This text is machine translated.
This text is machine translated.































