
Number
Minimum order quantity: 5
Multiple: 5
Total (€ 114.99 / piece)
€ 574.95
incl. VAT
14-day return policy included
Technical specifications
- Category: Emergency stop buttonSeries: COMBI-AST® M12Protection class IP65, IP69k (from front); IP65, IP67 (from rear)Lighting: No.Can be labeled: No.Contact material AgNiBlocking collar: YesUnlocking mechanism: Clockwise and anti-clockwise rotationSwitching position display: YesTamper-proof: YesSTANDARDS: EN 60947-5-1, EN 60947-5-5, EN ISO 13850Contact type: 2ÖApproval function: No.Connection type: German DT04-4P, 4-pinProtection class II (protective insulation)Switching function: Latching functionForced opening: Acc. To EN60947-5-1, Anh KElectrical life: 50,000 cycles at nominal loadMechanical life 50,000 switching cyclesMounting hole dia. 30.5 mm.Front frame: YellowShape: RoundMushroom button: Red
- Packaging type
Single
- Product type
Kill switch
- Switch/button features
tamperproof
- Unlocking mechanism
Turn
- Lighting type
None
- Contact material
AgNi
- Contact type
2 breakers
- Factory colour
Red
- Connection
Deutsch DT04-4P
- Recess diameter
30.5 mm
- Functions
latch
- Durability
50000 switching game
- Electrical lifespan
50,000 cycles at nominal load
- Length
25 cm
- (Ø)
30.5 mm
IP65
IP69K
IP67
- Type
KRBUVOO_KD11
- Content
1 pc(s)
- Dim
(Ø x L) 30.5 mm x 25 cm
- Casing/button colour
Yellow
- Shape
Round
Documents & Downloads
Datasheet
Datasheet 2865181 Schlegel Kill switch tamperproof 2 breakers IP65, IP69K, IP67 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 2865181 Schlegel Kill switch tamperproof 2 breakers IP65, IP69K, IP67 1 pc(s) Single
Description
COMBI-AST® M12 pushbutton 1NC+1NO+cable cable cable cable length 25CM molded
This text is machine translated.
This text is machine translated.
































