• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schlegel RRJVA_RJ45 8P8C RJ45 Socket, built-in, Plug, straight Black, Silver

Packaging type
Piece
Connector type
Socket, built-in
Plug, straight
No. of pins
8P8C
Specification
CAT 5
Connector standard
RJ45
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Schlegel RRJVA_RJ45 8P8C RJ45 Socket, built-in, Plug, straight Black, Silver

  • Symbol image for Schlegel RRJVA_RJ45 8P8C RJ45 Socket, built-in, Plug, straight Black, Silver

Technical specifications

Packaging type

Piece

Type

RRJVA_RJ45

Connector type

Socket, built-in

Plug, straight

No. of pins

8P8C

CAT 5

Connector standard

RJ45

Connection

RJ45

Type A

RJ45 socket

Type B

RJ45 plug

Bore Ø

22.3 mm

Factory colour

Black

Silver

Content

1 pc(s)

Material

Stainless steel

Features

straight

Cable length

0.60 m

IP65

Material (details)

Stainless steel

Pins

8P8C

Temperature range

-20 - +60 °C

Documents & Downloads

Datasheet

Datasheet 746592 Schlegel RRJVA_RJ45 8P8C RJ45 Socket, built-in, Plug, straight Black, Silver

Description

RJ45 mounted socket for series RONTRON-RJ stainless steel, with rear-side 60 cm long CAT5 cable and RJ45 8/8 connector. Mounting bore diameter 22.3 mm.
For IP protection of mounting socket a protective cap, cover/flap in plastic and TPE layout.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 192.97€ 190.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)