• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric A9Z24463 A9Z24463 RCCB A 63 A 0.3 A 415 V

Product type
RCCB
Number of pins
4
Release characteristics
A
Differential current rating
0.3 A
Nominal current - rounded value
63 A
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

RCCB

Number of pins

4

Release characteristics

A

Differential current rating

0.3 A

Nominal current

63 A

Nominal current - rounded value

63 A

Dim

(W x H x D) 72 x 91 x 73 mm

Factory colour

White

Content

1 pc(s)

Nominal voltage

415 V

Width

72 mm

Height

91 mm

Depth

73 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1861642 Schneider Electric A9Z24463 A9Z24463 RCCB A 63 A 0.3 A 415 V

Description

FI-SWITCH 4P 63A 300mA Type A A9Z 24463

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 169.07*

What kind of RCCBs are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)