• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric Harmony XALK178E Mushroom head switch + enclosure 120 V AC 6 A 1 breaker, 1 maker IP66 (EN 60529), IP

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mushroom head switch

Switch/button features

+ enclosure

Unlocking mechanism

Turn

Print motif

Arrow symbol

Lighting type

None

Contact type

1 breaker

1 maker

Factory colour

Red

Connection

Screw terminal

Recess diameter

22 mm

Functions

latch

Weight

194 g

Button Ø

40 mm

Switching voltage

120 V AC

Switching current (max.)

6 A

Min. temperature

-40 °C

Max. temperature

+70 °C

IP66 (EN 60529)

IP67

IP69

IP69K

Type

Harmony XALK178E

Content

1 pc(s)

Case colour

Yellow

Light grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 446473 Schneider Electric Harmony XALK178E Mushroom head switch + enclosure 120 V AC 6 A 1 breaker, 1 maker IP66 (EN 60529), IP

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.98€ 63.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)