
Image similar
Mushroom head switch
+ enclosure
Turn
Arrow symbol
None
2 breakers
1 maker
Red
Screw terminal
With mushroom pushbutton, with rotary release
22 mm
latch
194 g
40 mm
300000 cycles
22 mm
120 V AC
6 A
-40 °C
+70 °C
IP66 (EN 60529)
IP67
IP69
IP69K
Harmony XALK178G
1 pc(s)
(Ø) 22 mm
Yellow
Light grey
yes
User & Safety Instructions 446539 Schneider Electric Harmony XALK178G Mushroom head switch + enclosure 120 V AC 6 A 2 breakers, 1 maker IP66 (EN 60529), I
€ 74.98€ 71.98*
The necessary accessories are required to use the article as described.