

RCCB
4
A
0.3 A
25 A
25 A
1 pc(s)
DIN rail
AC
44 mm
25 A
240 V
440 V
4
0.26 A
A
TRUE
10 kA
2
4
FALSE
FALSE
50/60 Hz
IP20
TRUE
FALSE
6
yes
Datasheet 2934757 Schneider Electric M9R84425 M9R84425 RCCB A 25 A 0.3 A
Datasheet 2934757 Schneider Electric M9R84425 M9R84425 RCCB A 25 A 0.3 A
User & Safety Instructions 2934757 Schneider Electric M9R84425 M9R84425 RCCB A 25 A 0.3 A
Information 2934757 Schneider Electric M9R84425 M9R84425 RCCB A 25 A 0.3 A
€ 154.98*
The necessary accessories are required to use the article as described.