• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSY17990 Fan unit 230 V (W x D) 145 mm x 70 mm Piece 1 pc(s)

Packaging type
Piece
Product type
Fan unit
Operating voltage
230 V
Width
145 mm
Depth
70 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan unit

Type

NSY17990

Features

EMC

Operating voltage

230 V

Air flow rate

61 m³/h

IP54

Width

145 mm

Depth

70 mm

Dim

(W x D) 145 mm x 70 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1865978 Schneider Electric NSY17990 Fan unit 230 V (W x D) 145 mm x 70 mm Piece 1 pc(s)

Description

Fan CEM 56 m³/h. Product Series: ClimaSys CV-Series: ClimaSys-Product Name: CV-product or component type: EMC-fans - ventilation filter type: Standard.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?