• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCVF550M115FB Fan unit 115 V (W x D) 223 mm x 90 mm 1 pc(s)

1/2
Product type
Fan unit
Operating voltage
115 V
Noise emission (max.)
60 dB
Width
223 mm
Depth
90 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan unit

Type

NSYCVF550M115FB

Operating voltage

115 V

Noise emission (max.)

60 dB

Air flow rate

550 m³/h

Factory colour

Dark grey

Min. temperature

-40 °C

Max. temperature

70 °C

IP55

Width

223 mm

Depth

90 mm

Dim

(W x D) 223 mm x 90 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863941 Schneider Electric NSYCVF550M115FB Fan unit 115 V (W x D) 223 mm x 90 mm 1 pc(s)

Description

ClimaSys CVHD HD Ventilatorbox for au? en without grille and filter 550 m3/h 115 VAC. Series: ClimaSys-Product Name: CV-product or component type: Fan without grille and filter-product-specific application: Au? eneinsatz heavy load-compatible product family: spacial SFHD, Thalassa - PHD, spacial S3 HD-air current: Flow rate: 550 m3/h at 50 Hz, 550 m3/h at 60 Hz - Product approvals: CSA gema? CSA C22.2, UL gema? UL 508A, CE, eco-design directive 2009/125/EC.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?