• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCVF38M48DPF Fan unit 48 V (W x H x D) 117 x 137 x 49 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Fan unit
Operating voltage
48 V
Noise emission (max.)
41 dB
Width
117 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan unit

Type

NSYCVF38M48DPF

Features

incl. filter

Operating voltage

48 V

Noise emission (max.)

41 dB

Air flow rate

44 m³/h

Min. temperature

-10 °C

Max. temperature

70 °C

IP54

Width

117 mm

Height

137 mm

Depth

49 mm

Dim

(W x H x D) 117 x 137 x 49 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866146 Schneider Electric NSYCVF38M48DPF Fan unit 48 V (W x H x D) 117 x 137 x 49 mm Piece 1 pc(s)

Description

Clima Sys-Lufter IP54, 38 m³/h, 48V DC, with output mesh grill and filter G2. Product Series: ClimaSys CV-Series: ClimaSys-Product Name: CV-product or component type: air ventilation filter type: Standard.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?