• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCVF300M24DPF Fan unit 24 V (W x H x D) 248 x 268 x 103.4 mm 1 pc(s)

1/2
Product type
Fan unit
Operating voltage
24 V
Noise emission (max.)
56 dB
Width
248 mm
Height
268 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fan unit

Type

NSYCVF300M24DPF

Features

incl. filter

Operating voltage

24 V

Noise emission (max.)

56 dB

Air flow rate

262 m³/h

Min. temperature

-10 °C

Max. temperature

70 °C

IP54

Width

248 mm

Height

268 mm

Depth

103.4 mm

Dim

(W x H x D) 248 x 268 x 103.4 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1866141 Schneider Electric NSYCVF300M24DPF Fan unit 24 V (W x H x D) 248 x 268 x 103.4 mm 1 pc(s)

Description

Clima Sys-Lufter IP54, 300 m³/h, 24 V DC, with output mesh grill and filter G2. Product Series: ClimaSys CV-Series: ClimaSys-Product Name: CV-product or component type: air ventilation filter type: Standard.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?