• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric NSYCVF550M230FB Fan unit 230 V (W x D) 223 mm x 90 mm Piece 1 pc(s)

1/2
Packaging type
Piece
Product type
Fan unit
Operating voltage
230 V
Noise emission (max.)
60 dB
Width
223 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Fan unit

Type

NSYCVF550M230FB

Features

Fan

Operating voltage

230 V

Noise emission (max.)

60 dB

Air flow rate

550 m³/h

Factory colour

Dark grey

Min. temperature

-40 °C

Max. temperature

65 °C

IP55

Width

223 mm

Depth

90 mm

Dim

(W x D) 223 mm x 90 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1863942 Schneider Electric NSYCVF550M230FB Fan unit 230 V (W x D) 223 mm x 90 mm Piece 1 pc(s)

Description

ClimaSys CVHD fan box for au?en without grid and filter 550m3/h 230 VAC. Series: ClimaSys - Product name: CV - Product or component type: Fan without grid and filter - Product-specific application: Au?eninsert Heavy-duty - Compatible product family: Spacial S3HD, Thalassa- PHD, Spacial SFHD - Air flow: Flow rate: 550 m3/h at 50 Hz, 550 m3/h at 60 Hz - Product certifications: CSA to CSA C22.2, Okodesign Directive 2009/125/EC, UL to UL 508 A.

This text is machine translated.

What kind of Electrical Enclosure Ventilation are you looking for?